AMD AM30LV0064DJ40E2I technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM30LV0064DJ40E2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.