The AM486DX4-100V16BHI microprocessor is a 32-bit device with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is packaged in a JEDEC S-PQFP-G208 package. The device measures 28mm in width and length, and has 208 pins. It operates at a supply voltage between 3.0 and 3.6 volts, with a maximum supply current of 700 milliamps. The microprocessor has a clock frequency of up to 33.33 MHz and supports a 32-bit external data bus and a 32-bit address bus. It is designed for industrial use and is suitable for applications requiring high processing power.
AMD AM486DX4-100V16BHI technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM486DX4-100V16BHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.