AMD AM486DX5-133V16BHC technical specifications.
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM486DX5-133V16BHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.