The AM486DX5-133W16BGC microprocessor is a 32-bit device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 168 terminals and a supply voltage range of 3.3 to 3.6 volts. The device is packaged in a PGA-168 package with a width and length of 44.45mm. It has a maximum supply current of 931mA and a clock frequency of up to 33.33 MHz.
AMD AM486DX5-133W16BGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Width | 44.45 |
| Length | 44.45 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 931 |
| Supply Voltage-Nom | 3.45 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM486DX5-133W16BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.