The AM79865JC is a specialized IC from AMD with a commercial temperature grade. It features 20 terminals in a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum supply current of 65 and a nominal supply voltage of 5 volts. It is packaged in a QCCJ, LDCC20, or .4SQ package type.
AMD AM79865JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM79865JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.