AMD AM79C875KD technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 480mA |
| RoHS | Compliant |
Download the complete datasheet for AMD AM79C875KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.