
AMD AM79C972BVD\W technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for AMD AM79C972BVD\W to view detailed technical specifications.
No datasheet is available for this part.
