The AM9060CPC is a 22-terminal dual-port DRAM from AMD, featuring 4096 words of memory with a maximum access time of 300ns. This commercial-temperature device is packaged in a 22-pin DIP package. The I/O type is separate, and the terminal position is dual.
AMD AM9060CPC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Access Time-Max | 300 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9060CPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.