The AM9150-20PC is a 24-terminal dual-port SRAM from AMD, operating at a supply voltage of 5V. It features a maximum access time of 20ns and a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 24-pin DIP, making it suitable for through-hole mounting.
AMD AM9150-20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9150-20PC to view detailed technical specifications.
No datasheet is available for this part.