The AM93425ADC is a commercial temperature 5V SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a JEDEC package code of R-GDIP-T16. The device is a standard SRAM with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a maximum supply current of 0.125A and a maximum access time of 30ns.
AMD AM93425ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.125 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM93425ADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.