The AM9513DM is a 16-bit programmable timer IC from AMD, featuring a 40-pin DIP package and a military-grade temperature range of -55 to 125 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum current draw of 275mA. The device is designed for use in high-reliability applications and meets the screening level requirements of MIL-STD-883 Class C.
AMD AM9513DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 16 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM9513DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.