AMD AM9590-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FIXED DISK |
| External Data Bus Width | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM9590-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.