The AMD-768ACT is a 32-bit microcontroller with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a pin count of 492 and a JEDEC package code of S-PBGA-B492. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 14.31818 MHz. The microcontroller features a 32-bit external data bus and a 32-bit address bus.
AMD AMD-768ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 492 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Width | 35 |
| Length | 35 |
| Pin Count | 492 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 14.31818 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AMD-768ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.