AMD AMSN2800DUT4C technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.133GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD AMSN2800DUT4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.