Microprocessor, 32-Bit, 500MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-205AM, LFBGA-399
AMD AU1100500MBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 399 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B399 |
| Width | 17 |
| Length | 17 |
| Pin Count | 399 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.22 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AU1100500MBD to view detailed technical specifications.
No datasheet is available for this part.