AMD CS5535-UDC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD CS5535-UDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.