AMD CS5535-UDCF technical specifications.
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD CS5535-UDCF to view detailed technical specifications.
No datasheet is available for this part.