AMD DM7832WB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD DM7832WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.