The VCK190 is the first evaluation kit for the Versal AI Core series, featuring the VC1902 adaptive SoC. It is designed for high-throughput AI inference and signal processing in cloud, network, and edge applications. The board includes 400 AI Engines, 1,968 DSP Engines, and dual-core Arm Cortex-A72 and Cortex-R5F processors. Connectivity features include PCIe Gen4, HDMI, SFP28, QSFP28, and FMC expansion connectors for camera and display integration.
AMD EK-VCK190-G technical specifications.
| Device Supported | XCVC1902-2MSEVSVA2197 |
| AI Engines | 400count |
| DSP Engines | 1968count |
| System Logic Cells | 1968K |
| LPDDR4 Memory | 8GB |
| DDR4 Memory | 8GB |
| Communication Interfaces | PCIe Gen4 x8/x16, QSFP28 (100G), SFP28 (25G) |
| RoHS | RoHS3 Compliant |
| REACH | SVHC Yes |
Download the complete datasheet for AMD EK-VCK190-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.