The ELANSC300-33KC microcontroller from AMD features a 32-bit architecture with a maximum operating frequency of 33.36 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a 208-pin FQFP package and supports a 16-bit external data bus and a 24-bit address bus. It also includes DMA channels for efficient data transfer.
AMD ELANSC300-33KC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.336 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC300-33KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.