32-bit FLASH microcontroller operating at up to 33MHz. This CMOS device features a 208-pin PQFP package with a 28mm x 28mm footprint. It supports a supply voltage range of 3V to 3.6V and operates within an industrial temperature grade of -40°C to 85°C. Key internal features include a 24-bit address bus, 16-bit external data bus, and DMA channels.
AMD ELANSC300-33KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.336 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC300-33KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.