The ELANSC520-100AD is a 32-bit RISC microprocessor from AMD, operating at a maximum speed of 100 MHz and a maximum supply current of 540 mA. It is packaged in the S-PBGA-B388 package, with terminals positioned on the bottom. The device is rated for operation between 0°C and 85°C. This microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
AMD ELANSC520-100AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Temperature Grade | OTHER |
| Supply Current-Max | 540 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC520-100AD to view detailed technical specifications.
No datasheet is available for this part.