32-bit FLASH microcontroller operating at up to 100MHz. Features a 32-bit external data and address bus, 32 I/O lines, and DMA channels. This CMOS component is housed in a 388-terminal PBGA388 package (35x35mm) with bottom terminal positioning. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 2.5V.
AMD ELANSC520-100AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Pin Count | 388 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AMD ELANSC520-100AI to view detailed technical specifications.
No datasheet is available for this part.