AMD GE420CIAJ44HM technical specifications.
| Package/Case | BGA |
| Max Frequency | 2GHz |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD GE420CIAJ44HM to view detailed technical specifications.
No datasheet is available for this part.