The GX1-266B-85-1.8 is a 32-bit microprocessor with a maximum operating frequency of 266 MHz. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a 32-bit external data bus and a 32-bit address bus. It is supplied with a voltage between 1.71 and 1.89 volts.
AMD GX1-266B-85-1.8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD GX1-266B-85-1.8 to view detailed technical specifications.
No datasheet is available for this part.