Microprocessor, 32-Bit, 266MHz, CMOS, CPGA320, SPGA-320
AMD GX1-266P-85-1.8 technical specifications.
| Number of Terminals | 320 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P320 |
| Width | 49.595 |
| Length | 49.595 |
| Pin Count | 320 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD GX1-266P-85-1.8 to view detailed technical specifications.
No datasheet is available for this part.