AMD IP80C31BH technical specifications.
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD IP80C31BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.