The LF156AH is an 8-pin military-grade operational amplifier from AMD, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 20V and a maximum supply current of 7mA. The amplifier features a voltage-feedback architecture, frequency compensation, and a common-mode reject ratio of 100. It is packaged in the O-MBCY-W8 package type, suitable for bottom-terminal mounting.
AMD LF156AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LF156AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.