The LF156HB is an 8-pin operational amplifier from AMD with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 20V and a maximum supply current of 7mA. The amplifier type is operational and has a maximum input offset voltage of 7000mV. It has a negative supply voltage of -20V and a slew rate of 12V/us. The common-mode reject ratio is 100 and the unity gain bandwidth is 5000Hz. The device is packaged in the O-MBCY-W8 package and has a bottom terminal position.
AMD LF156HB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD LF156HB to view detailed technical specifications.
No datasheet is available for this part.