The LM107H/883B is an 8-pin military-grade operational amplifier with a voltage-feedback architecture. It operates over a temperature range of -55°C to 125°C and features frequency compensation. The device is packaged in a CAN8-2 package type and is classified as a Class B (Modified) component according to MIL-STD-883. It is designed for use in high-reliability applications.
AMD LM107H/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM107H/883B to view detailed technical specifications.
No datasheet is available for this part.