The LM111HB is a comparator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and is packaged in an 8-pin MBCY-W8 package. The device is a single-function amplifier with a maximum supply voltage of 18V and a maximum supply current of 6mA. It is designed for use in military applications and meets the MIL-STD-883 Class B (Modified) screening level.
AMD LM111HB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM111HB to view detailed technical specifications.
No datasheet is available for this part.