Quad bipolar comparator IC featuring 4 functions, a maximum input offset voltage of 4000 µV, and a 1300 ns response time. This hermetically sealed, dual in-line package (DIP-14) operates across a wide temperature range from -55°C to 125°C, suitable for military applications. With a nominal supply voltage of 5V and a maximum supply current of 2mA, it offers an average bias current of 0.3mA. Screened to MIL-STD-883 Class C standards, this 14-terminal component is designed for robust performance.
AMD LM139AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD LM139AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.