The LM319D is a dual comparator from AMD with a commercial temperature grade operating range of 0 to 70°C. It features 14 terminals and a DUAL terminal position. The device has a nominal supply voltage of 15V and a maximum supply current of 12.5mA. The comparator type is commercial and the input offset voltage is maximally 10mV. The average bias current is maximally 1.2μA.
AMD LM319D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD LM319D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.