The LM339N is a commercial temperature comparator with 4 functions in a 14-pin DIP package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 36V. The comparator has a maximum input offset voltage of 9mV and a maximum average bias current of 0.4μA. It can supply up to 2mA of current and has a maximum supply current of 2mA.
AMD LM339N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD LM339N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.