This 8-pin dual clock driver from AMD operates within a commercial temperature range of 0 to 70 degrees Celsius. It can handle supply voltages between 10 and 20 volts. The device features a propagation delay of 12 units and a maximum frequency of 10 MHz. It is available in a PDIP-8 package, measuring 7.62 millimeters in width and 9.779 millimeters in length.
AMD MH0026CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 10 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | MH00 |
| Propagation Delay (tpd) | 12 |
| fmax-Min | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD MH0026CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.