AMD MM5027N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Number of Bits | 2048 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| fmax-Min | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD MM5027N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.