
The N80C186-20 is a 20MHz microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is mounted using surface mount technology and is packaged in a PLCC package type. It is not RoHS compliant.
AMD N80C186-20 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD N80C186-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
