AMD N80C188 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD N80C188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
