AMD N80L188-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD N80L188-12 to view detailed technical specifications.
No datasheet is available for this part.