AMD N8255A-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD N8255A-5 to view detailed technical specifications.
No datasheet is available for this part.