8-bit microcontroller featuring an 8051 CPU core and 12MHz clock speed. This CMOS device offers 8192 words of OTPROM and 256 bytes of RAM. It includes 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operating within a 0°C to 70°C temperature range, it is housed in a 44-terminal PQCC package.
AMD N87C521 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36.96 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD N87C521 to view detailed technical specifications.
No datasheet is available for this part.