AMD NG80386DX-33 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Current-Max | 245 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD NG80386DX-33 to view detailed technical specifications.
No datasheet is available for this part.