AMD NG80386SXLV-25 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 25 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD NG80386SXLV-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.