AMD OS2354WAL4BGH technical specifications.
| Family Name | Opteron Processor |
| Data Bus Width | 32|64bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 1900MHz |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.15V |
| Min Operating Temperature | 55°C |
| Max Operating Temperature | 71°C |
| Instruction Cache Size | 64KB |
| Data Cache Size | 64KB |
| Multiply Accumulate | No |
| Cage Code | 6Z9Z3 |
| HTS Code | 8542310001 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMD OS2354WAL4BGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.