AMD OSA2218GAA6CX technical specifications.
| Family Name | Opteron Processor OSA2218 |
| Device Core | Opteron |
| Maximum Speed | 2600MHz |
| Process Technology | 90nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Temperature | 72°C |
| Multiply Accumulate | No |
| Cage Code | 6Z9Z3 |
| HTS Code | 8542310001 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMD OSA2218GAA6CX to view detailed technical specifications.
No datasheet is available for this part.