The AMD R80188 is a 68-pin commercial-quality quad microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-CQCC-N68. The device has a width and length of 24.13mm and a pin count of 68. It operates at a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 500mA and a maximum clock frequency of 16MHz. It is designed for use in microprocessor applications and is suitable for use in commercial environments.
AMD R80188 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD R80188 to view detailed technical specifications.
No datasheet is available for this part.