AMD S80C186-20 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Number of Bits | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD S80C186-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.