The S80C188-20 is a microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V and is mounted using surface mount technology. The device is packaged in a PQFP format, suitable for surface mount applications.
AMD S80C188-20 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD S80C188-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.