AMD SC1200UFH-266BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 481 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B481 |
| Width | 40 |
| Length | 40 |
| Pin Count | 481 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1090 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD SC1200UFH-266BF to view detailed technical specifications.
No datasheet is available for this part.