The SN74LS243N is a commercial-grade, 14-pin DIP logic bus transceiver from AMD. It operates within a temperature range of 0 to 70 degrees Celsius and is designed for use with a 5V supply voltage. This device features 4-bit, bidirectional data transfer and independent control. The SN74LS243N is a logic IC of type BUS TRANSCEIVER, suitable for applications in the category of buffers and line drivers.
AMD SN74LS243N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS TRANSCEIVER |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD SN74LS243N to view detailed technical specifications.
No datasheet is available for this part.